- RS Stock No.:
- 807-2621
- Mfr. Part No.:
- SN74AHCT594N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 807-2621
- Mfr. Part No.:
- SN74AHCT594N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
74AHCT Family
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 74AHCT |
Mounting Type | Through Hole |
Operation Mode | Serial to Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 19.69 x 6.6 x 4.57mm |
Triggering Type | Positive Edge |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |