- RS Stock No.:
- 660-4507
- Mfr. Part No.:
- TPIC6C596DR
- Manufacturer:
- Texas Instruments
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
MYR5.414
Units | Per Unit | Per Pack* |
5 - 20 | MYR5.414 | MYR27.07 |
25 - 45 | MYR5.258 | MYR26.29 |
50 + | MYR5.04 | MYR25.20 |
*price indicative |
- RS Stock No.:
- 660-4507
- Mfr. Part No.:
- TPIC6C596DR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Logic, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +125 °C |
Triggering Type | Positive Edge |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -40 °C |