- RS Stock No.:
- 541-9897
- Mfr. Part No.:
- TC74AC163F(F)
- Manufacturer:
- Toshiba
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 541-9897
- Mfr. Part No.:
- TC74AC163F(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74AC Series 1, Toshiba
Process: CMOS
Mains voltage: 2 to 5.5 V
Mains voltage: 2 to 5.5 V
74AC Family
Specifications
Attribute | Value |
---|---|
Package Type | SOP |
Logic Function | Counter |
Number of Stages | 4 |
Logic Family | AC |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 10.3 x 5.3 x 1.5mm |
Length | 10.3mm |
Width | 5.3mm |
Triggering Type | Positive Edge |
Height | 1.5mm |
Preset Type | Synchronous |
Reset Type | Synchronous |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Direction Type | Uni-Directional |