- RS Stock No.:
- 518-9215
- Mfr. Part No.:
- MC14094BDG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 518-9215
- Mfr. Part No.:
- MC14094BDG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Counters & Shift Registers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 4000 |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 10 x 4 x 1.5mm |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -55 °C |
Triggering Type | Positive Edge |
Maximum Operating Temperature | +125 °C |