- RS Stock No.:
- 171-3471
- Mfr. Part No.:
- 74VHC4020FT
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3471
- Mfr. Part No.:
- 74VHC4020FT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74VHC4020FT is an advanced high speed CMOS 14-STAGE BINARY COUNTER/DIVIDER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Setting CLR to high resets the counter to low. A negative transition on the CK input brings one increment into the counter. This counter provides all divided output stages, and at Q12, a 1/4096 divided frequency will be output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Wide operating temperature range: Topr = -40 to 125
High speed: fMAX = 210 MHz (typ.) at VCC = 5 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 1.5 V (max)
Pin and function compatible with 74HC4020
High speed: fMAX = 210 MHz (typ.) at VCC = 5 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 1.5 V (max)
Pin and function compatible with 74HC4020
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Counter |
Number of Stages | 14 |
Logic Family | 74VHC |
Mounting Type | Surface Mount |
Counter Type | Binary |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5.02 x 4.4 x 1mm |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Direction Type | Uni-Directional |