- RS Stock No.:
- 168-9619
- Mfr. Part No.:
- HEF4017BT,652
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 50)
MYR2.214
Units | Per Unit | Per Tube* |
50 + | MYR2.214 | MYR110.70 |
*price indicative |
- RS Stock No.:
- 168-9619
- Mfr. Part No.:
- HEF4017BT,652
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Counters & Shift Registers, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Counter, Divider |
Number of Stages | 5 |
Logic Family | 4000 |
Mounting Type | Surface Mount |
Counter Type | Decade |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 15 V |
Dimensions | 10 x 4 x 1.45mm |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -40 °C |
Triggering Type | Positive Edge, Negative Edge |
Reset Type | Asynchronous |
Maximum Operating Temperature | 125 °C |