- RS Stock No.:
- 163-0525
- Mfr. Part No.:
- MC14020BDG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 163-0525
- Mfr. Part No.:
- MC14020BDG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
4000 Series Counters & Shift Registers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Counter |
Number of Stages | 14 |
Logic Family | CMOS |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | -0.5 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 10 x 4 x 1.5mm |
Triggering Type | Negative Edge |
Direction Type | Uni-Directional |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -55 °C |