Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Counter ICs
Texas Instruments CD4015BE 4-stage Through Hole Shift Register, 16-Pin PDIP
RS Stock No.:
145-0191
Mfr. Part No.:
CD4015BE
Manufacturer:
Texas Instruments
This image is representative of the product range
View all Counter ICs
Discontinued product
RS Stock No.:
145-0191
Mfr. Part No.:
CD4015BE
Manufacturer:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Attribute
Value
Package Type
PDIP
Logic Function
Shift Register
Number of Stages
4
Logic Family
4000
Mounting Type
Through Hole
Operation Mode
Serial to Parallel
Number of Elements
2
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C