- RS Stock No.:
- 648-220
- Mfr. Part No.:
- CD74AC163E
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 648-220
- Mfr. Part No.:
- CD74AC163E
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Counter |
Number of Stages | 4 |
Logic Family | AC |
Mounting Type | Through Hole |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 1.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Length | 19.3mm |
Width | 6.35mm |
Preset Type | Synchronous |
Reset Type | Synchronous |
Maximum Operating Temperature | +125 °C |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -55 °C |
Height | 4.57mm |
Triggering Type | Positive Edge |