Rabbit Semiconductor Rabbit 3000 CP 44.2MHz Core Module, 3.15 → 3.45V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RCM3200 RabbitCore® Single-Board Controller

The RCM3200 RabbitCore processor module offers the features and performance for embedded control systems, providing secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger.

• 44.2MHz Rabbit 3000 MPU with low-power 'Sleepy' modes • Spectrum spreader for reduced EMI (radiated emissions)
• On-board 512KB program Flash memory
• On-board 512KB program execution SRAM
• On-board 256KB data SRAM (battery-backable)
• Watchdog supervisor
• 52 x GPIO ports
• Up to 6 x serial ports
• 4 x PWM outputs
• 2 x Quadrature Encoder inputs
• 10/100 Ethernet connectivity via RJ45 socket
• Battery-backable Real-Time Clock (RTC)
• Connectors: 2 x 34-pin signal headers, 10-pin programming header
• Power supply: +3.3Vdc @ 255mA
• Operating temperature range: 0 to +70°C
• Dimensions: 69 x 47 x 22mm

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

Specifications
Attribute Value
Core Processor Rabbit 3000
Clock Speed 44.2MHz
Included Features Central Control Unit, Pulse Width Modulator, Quadrature Encoder Interface, Real Time Clock
Supported Network Interfaces 10/100 Base-T
Supported Bus Interfaces HDLC, IrDA, SDLC, SPI, UART
Onboard RAM 256 kB SRAM, 512 kB Fast SRAM
Onboard Flash Memory 512kB
Supply Voltage 3.15 → 3.45V
Dimensions 47 x 69 x 22mm
Height 22mm
Length 69mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -40°C
Onboard RAM Size 256 (SRAM) kB, 512 (Fast SRAM) kB
Onboard RAM Type Fast SRAM, SRAM
Width 47mm
20 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 20)
MYR 439.366
units
Per unit
Per Tray*
20 +
MYR439.366
MYR8,787.32
*price indicative
Related Products
The ultra-compact MiniCore RCM67xx is ideal for today’s ...
Description:
The ultra-compact MiniCore RCM67xx is ideal for today’s Smart Energy initiatives as well as other applications that require a cost effective web-enabled device server. The RCM67xx series provides up to 6 serial ports, configurable I/O and control features such as ...
The VM801P is a Graphics Display Development Kit ...
Description:
The VM801P is a Graphics Display Development Kit by FTDI chip that is designed to work alongside the FT801. It is used to develop and demonstrate the functionality of the FT801 Embedded Video Engine, EVE. The VM801P is a stand-alone ...
STG-100 is an outdoor Mini-PLC which comes in ...
Description:
STG-100 is an outdoor Mini-PLC which comes in a robust splash-proof housing, and with a double-spaced TFT-Display with blue LED-backlight. The open hardware concept opens up completely new application fields. Mini-PLC with LC-DisplayBuild in a splash-proof housingWide supply voltage range ...
The APC Back-UPS Pro UPS is a 1500VA/865W ...
Description:
The APC Back-UPS Pro UPS is a 1500VA/865W line-interactive uninterruptible power supply. This UPS is a high-performance computer and electronics UPS for premium power protection. It has a maintenance-free, leak-proof, sealed lead-acid battery with suspended electrolyte. It comes with a ...