Rabbit Semiconductor Rabbit 3000 CP 22MHz Core Module, 5V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RCM3600 RabbitCore® Industrial Single-Board Controller

The RCM3600 RabbitCore processor module offers features and performance for general purpose embedded control systems at low cost. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger.

• 22MHz Rabbit 3000 MPU • Spectrum spreader for reduced EMI (radiated emissions)
• On-board 512KB program Flash memory
• On-board 512KB data SRAM (battery-backable)
• Watchdog supervisor
• 33 x GPIO ports
• Up to 4 x serial ports
• 4 x PWM outputs
• 2 x Quadrature Encoder inputs
• Battery-backable Real-Time Clock (RTC)
• Connectors: 40-pin signal header, 10-pin programming header
• Power supply: +5Vdc @ 60mA
• Operating temperature range: -40 to +85°C
• Dimensions: 54 x 31 x 16mm

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

Specifications
Attribute Value
Core Processor Rabbit 3000
Clock Speed 22MHz
Included Features Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer
Supported I/O Interfaces GPIO, Parallel
Supported Bus Interfaces Asynch, HDLC, IrDA, SPI
Onboard RAM 512 kB SRAM
Onboard Flash Memory 512kB
Supply Voltage 5V
Dimensions 31.2 x 53.6 x 16mm
Height 16mm
Length 53.6mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 31.2mm
Onboard RAM Type SRAM
Onboard RAM Size 512 kB
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 271.99
units
Per unit
1 - 9
MYR271.99
10 - 49
MYR269.33
50 +
MYR266.69
Related Products
The VM800P is a development module, designed to ...
Description:
The VM800P is a development module, designed to provide engineers with everything necessary to create quality Human Machine Interface (HMI) solutions with display, audio and touch functionality.This completely Arduino-compatible module features an FT800 chip for three in one operation (display, ...
The VM801P is a Graphics Display Development Kit ...
Description:
The VM801P is a Graphics Display Development Kit by FTDI chip that is designed to work alongside the FT801. It is used to develop and demonstrate the functionality of the FT801 Embedded Video Engine, EVE. The VM801P is a stand-alone ...
The MCP2200 Breakout Module allows for the evaluation ...
Description:
The MCP2200 Breakout Module allows for the evaluation and development of the MCP2200 serial converter. Dual In-Line Package (DIP) Form Factor BoardUART Tx and Rx signalsUART RTS and CTS signals8 General Purpose (GP) linesUser selectable power supply of 3.3 V ...
STG-100 is an outdoor Mini-PLC which comes in ...
Description:
STG-100 is an outdoor Mini-PLC which comes in a robust splash-proof housing, and with a double-spaced TFT-Display with blue LED-backlight. The open hardware concept opens up completely new application fields. Mini-PLC with LC-DisplayBuild in a splash-proof housingWide supply voltage range ...