Rollezy Zinc Plated Steel Round Conveyor Roller 25mm Dia. x 150mm L, Steel, 6mm Spindle, 168mm Overall Length
- RS Stock No.:
- 254-8633
- Mfr. Part No.:
- 12ZAJXRCW1 - 150
- Manufacturer:
- Rollezy
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR103.52
Units | Per Unit |
1 - 9 | MYR103.52 |
10 - 24 | MYR102.03 |
25 + | MYR100.61 |
- RS Stock No.:
- 254-8633
- Mfr. Part No.:
- 12ZAJXRCW1 - 150
- Manufacturer:
- Rollezy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
25mm - 50mm Diameter, Light/Medium Duty
Strong, rigid steel rollers. Zinc plated with steel spindles and fitted with roller bearings.
Gravity conveyor rollers
Free running anti-static operation
Free running anti-static operation
Specifications
Attribute | Value |
---|---|
Roller Length | 150mm |
Roller Diameter | 25mm |
Tube Material | Zinc Plated Steel |
Spindle Size | 6mm |
Inside Frame Width | 156mm |
Spindle Shape | Round |
Spindle Material | Steel |
Weight Class | Light Duty, Medium Duty |
Overall Length | 168mm |