- RS Stock No.:
- 770-9303
- Mfr. Part No.:
- 31100100
- Manufacturer:
- Rose
- RS Stock No.:
- 770-9303
- Mfr. Part No.:
- 31100100
- Manufacturer:
- Rose
Technical data sheets
Legislation and Compliance
Product Details
Rose IP65 CS Boxes
The Rose CS Box is a durable polyamide enclosure designed to house 22.5mm control switches and pilot lamps. The base of the control station enclosure is jet black (RAL 9005), and the top is light grey (RAL 7035). The CS Box is an industrial enclosure with high impact and surface resistance as well as a good flammability rating making it ideally suited to commercial and heavy industry applications.
Lid mounting or base mounting
Available with or without 22.5mm lid holes
Gland holes M20 / M25 on two sides
IP65 protection
Impact resistance of 7 Joule
Surface resistance of 1012 Ohm
UL 94 V-2 flammability rating
Temperature range of -20 to +60°C
Available with or without 22.5mm lid holes
Gland holes M20 / M25 on two sides
IP65 protection
Impact resistance of 7 Joule
Surface resistance of 1012 Ohm
UL 94 V-2 flammability rating
Temperature range of -20 to +60°C
Standards
EN 60529, EN 60079-0, IEC 60093.
Control Station / Equipment Boxes
Specifications
Attribute | Value |
---|---|
Series | CS |
Cutout Diameter | 22mm |
Enclosure Material | Polyamide |
IP Rating | IP65 |
Length | 110mm |
Width | 110mm |
Depth | 85mm |
Dimensions | 110 x 110 x 85mm |