Eaton Black, White Plastic Enclosure - 1 Hole

Subtotal (1 unit)*

MYR100.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR100.73

*price indicative

RS Stock No.:
271-5181
Mfr. Part No.:
105855 CI-K1H-T0-4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Cutouts

1

Enclosure Colour

Black, White

Enclosure Material

Plastic

COO (Country of Origin):
GB
The Eaton insulated enclosure made of plastic material and IP65 degree of protection. It is fitted with push-through cable entry diaphragm and additional terminal.

Compliances CE
Surface mounting

Note

Eaton formerly known as Moeller