ABB Grey Aluminium Modular Metal Push Button Enclosure - 4 Hole

Subtotal (1 unit)*

MYR509.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR509.01

*price indicative

RS Stock No.:
250-4291
Mfr. Part No.:
1SFA170850R3004
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Modular Metal

Number of Cutouts

4

Enclosure Colour

Grey

Enclosure Material

Aluminium

COO (Country of Origin):
IT
The ABB 4 hole empty button box is made of aluminium and has 145 x 87 x 75 mm dimensions. This enclosure has IP66 degree protection.

Without conduit entry
Grey colour body

Related links