ABB Grey Aluminium Modular Metal Push Button Enclosure -
- RS Stock No.:
- 250-4287
- Mfr. Part No.:
- 1SFA170846R4000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR430.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR430.22 |
*price indicative
- RS Stock No.:
- 250-4287
- Mfr. Part No.:
- 1SFA170846R4000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Modular Metal | |
| Enclosure Colour | Grey | |
| Enclosure Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Modular Metal | ||
Enclosure Colour Grey | ||
Enclosure Material Aluminium | ||
- COO (Country of Origin):
- IT
The ABB enclosure without hole is suitable for 3 holes and used for pilot devices. It is made of aluminium and has 145 x 87 x 100 mm dimensions. This enclosure has IP66 degree protection.
Without hole for cable gland and deep base
Grey colour body
Grey colour body
Related links
- ABB Grey Aluminium Modular Metal Push Button Enclosure -
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 18 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 1 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 8 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 24 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 4 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 3 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 2 Hole
