ABB Grey Aluminium Modular Metal Push Button Enclosure - 1 Hole

Subtotal (1 unit)*

MYR480.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR480.12

*price indicative

RS Stock No.:
250-4274
Mfr. Part No.:
1SFA170831R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Modular Metal

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Aluminium

COO (Country of Origin):
IT
The ABB 1 hole enclosure is suitable for pilot devices. It is made of aluminium and has 87 x 87 x 100 mm dimensions. This enclosure has IP66 degree protection.

With hole for cable gland and deep base
Grey colour body

Related links