- RS Stock No.:
- 211-8448
- Mfr. Part No.:
- XAPM21H29
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 211-8448
- Mfr. Part No.:
- XAPM21H29
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
The Schneider Electrics without opening empty control station made of zinc alloy.
Protection Against Accidental Contact
Zinc Alloy Material
Zinc Alloy Material
Specifications
Attribute | Value |
---|---|
Series | XAPM |
Enclosure Colour | Blue |
Enclosure Marking | None |
Enclosure Material | Zinc Alloy |
Length | 80mm |
Width | 130mm |
Depth | 49mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Dimensions | 80 x 130 x 49mm |