CAE Groupe Harmoflex H05VV5-F Multicore Actuator/Sensor Cable, 12 Cores, 1.5 mm², Unscreened, 50m, Grey PVC Sheath, 15
- RS Stock No.:
- 797-0990
- Mfr. Part No.:
- H112.0150
- Manufacturer:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 797-0990
- Mfr. Part No.:
- H112.0150
- Manufacturer:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Harmoflex H05VV5-F Cable
The H0VV5-F range of cables can be used in a number of applications including power, control, connecting cables in electrical facilities, for fixed laying and movement without tensile stress or without defined cable routing.
Suitable for use in dry, humid and wet rooms (also water-oil mixture)
Free from lacquer damaging substances and silicone (during production)
Outdoor use only with UV protection- no laying underground
Increased resistance to oil by special PVC outer sheath
Free from lacquer damaging substances and silicone (during production)
Outdoor use only with UV protection- no laying underground
Increased resistance to oil by special PVC outer sheath
Features and Benefits
Suitable for use in dry, humid and wet rooms (also water-oil mixture)
Free from lacquer damaging substances and silicone (during production)
Outdoor use only with UV protection- no laying underground
Increased resistance to oil by special PVC outer sheath
Free from lacquer damaging substances and silicone (during production)
Outdoor use only with UV protection- no laying underground
Increased resistance to oil by special PVC outer sheath
Specifications
Attribute | Value |
---|---|
Series | Harmoflex H05VV5-F |
Number of Cores | 12 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 15 AWG |
Outer Diameter | 17mm |
Sheath Material | Polyvinyl Chloride PVC |
Voltage Rating | 300 V, 500 V |
Oil Resistant | Yes |
Maximum Operating Temperature | +70°C |
Minimum Bend Radius | 8 x D |
Minimum Operating Temperature | -5°C |
Insulation Material | PVC |
Conductor Material | Bare Copper |