- RS Stock No.:
- 483-4582
- Mfr. Part No.:
- YYNE03.0050
- Manufacturer:
- Belden
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 483-4582
- Mfr. Part No.:
- YYNE03.0050
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket
PVC jacket
Standards
VDE Spec 0281-402 (Manufacture Specification); NBN EN ISO 9001; DEF STAN 61/12 Part 4; OP-QAO-003; OP-QIO-504; KI-QIO-616
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Grey |
Outer Diameter | 8.9mm |
Sheath Material | Polyvinyl Chloride PVC |
Insulation Material | PVC |
Current Rating | 25 A |
Conductor Resistance | 7.98 Ω/km |
Maximum Operating Temperature | +70°C |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Conductor Material | Bare Copper |
Minimum Bend Radius | 10 x D |
Minimum Operating Temperature | -5°C |
Core Strands | 50/0.25 mm |