- RS Stock No.:
- 202-4844
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Multicore Industrial Cable, 36 Cores, 0.22 mm², DEF STAN, Screened, 25m, Black PVC Sheath
MYR848.14
1 Reel of 25
RS Stock No.: 236-9258
- RS Stock No.:
- 202-4844
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Permanoid's 36 core 0.2mm screened PVC insulated and sheathed industrial cable used twisted cores together with overall polyester tape for lay-up. It is 25m and its operating temperature is -15oC to +85oC.
Voltage rating is 440V
Conductor resistance is 92O/km
Insulation resistance is 100MO
Conductor resistance is 92O/km
Insulation resistance is 100MO
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Number of Cores | 36 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 25m |
Shield Type | Tinned Copper Braid |
Sheath Colour | Black |
Outer Diameter | 10.7mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Core Strands | 7/0.2 mm |
Series | 7/2/36C |
Standards Met | Defence Standard 61-12 Part 4 |
Voltage Rating | 440 V |
Shielded/Unshielded | Shielded |