- RS Stock No.:
- 136-5947
- Mfr. Part No.:
- 100E1131-0.75-9/9/9-0
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-5947
- Mfr. Part No.:
- 100E1131-0.75-9/9/9-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE 100E Series Harsh Environment Wire
The 100E wire is rail approved compliant with EN50306-2, EN50306-3, EN50306-4. 100E is suitable for all new rail builds within the EU.
Features and Benefits
Lightweight
Thin walled
30% lighter than similar thick walled wire
Dual jacket insulation
Thin walled
30% lighter than similar thick walled wire
Dual jacket insulation
Applications:
Rail market
Underground metro tunnels
Signal and power applications for rolling stock and tunnels
Underground metro tunnels
Signal and power applications for rolling stock and tunnels
Standards
EN50306-2, EN50306-3, EN50306-4
TE 100E Series Rail Approved LSZH Wire
Specifications
Attribute | Value |
---|---|
Series | 100E |
Number of Cores | 3 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Sheath Colour | Black |
American Wire Gauge | 18 AWG |
Outer Diameter | 4.7mm |
Sheath Material | LSZH |
Minimum Bend Radius | 10 x Diameter |
Insulation Material | LSZH |
Maximum Operating Temperature | +105°C |
Screen Type | Braid, Foil |
Drain Wire | No |
Voltage Rating | 300 V |
Fire Behaviour | Halogen Free |
Minimum Operating Temperature | -30°C |
Conductor Material | Copper |