Phoenix Contact SAC Bus Cable, 2 Cores, 0.25 mm² 24 AWG, Screened, 2 m Polyurethane Sheath

Bulk discount available

Subtotal (1 unit)*

MYR169.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR169.55
10 +MYR155.97

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
268-263
Mfr. Part No.:
1518067
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

2

Conductor Material

Tin Plated Copper

Jacket Material

Polyurethane

Screened/Unscreened

Screened

Cable Length

2m

Outside Diameter

7.8 mm

Voltage

48 V ac, 60 V dc

Conductor Type

Stranded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

EU REACH SVHC, CHINA RoHS, cUL Listed, cULus Listed, EAC-RoHS, EU RoHS, UL Listed

Cable CSA

0.25 mm²

Hazardous Area Certification

No

Fire Behaviour

IEC 60332-1-2

American Wire Gauge

24AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable has been expertly designed to facilitate efficient and reliable connectivity within PROFIBUS networks. With its robust construction, this cable ensures minimal interference, making it ideal for demanding industrial applications. Its durable materials, including halogen free PUR, offer enhanced protection against environmental factors while promoting safety in the workplace.

Preassembled connector saves time during installation

Robust construction withstands harsh industrial conditions

Distinctive colour improves visibility in complex installations

Optimized for use with PROFIBUS systems which ensuring compatibility

Excellent flexibility accommodates various installation scenarios

High quality components enhance long term reliability

Related links