- RS Stock No.:
- 845-2620
- Mfr. Part No.:
- LC2D80004Z7
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-2620
- Mfr. Part No.:
- LC2D80004Z7
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V ac |
Number of Poles | 4 |
Contact Voltage Rating | 1 kV ac, 300 V dc |
Range | TeSys D |
Series | LC2D |
Terminal Type | Cable |
Length | 127mm |
Width | 207mm |
Depth | 158mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |