CA3KN22GD | Schneider Electric TeSys K CA3K Contactor Relay, 110 V dc Coil, 4-Pole, 110 A, 2NO + 2NC, 690 V ac | RS
Recently searched
    Better World

    Schneider Electric TeSys K CA3K Contactor Relay, 110 V dc Coil, 4-Pole, 110 A, 2NO + 2NC, 690 V ac

    Subtotal (1 unit)**

    MYR265.27

    Add to Basket
    Select or type quantity
    12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR265.27

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    824-2700
    Mfr. Part No.:
    CA3KN22GD
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Coil Voltage

    110 V dc

    Number of Poles

    4

    Contact Voltage Rating

    690 V ac

    Contact Current Rating

    110 A

    Range

    TeSys K

    Series

    CA3K

    Normal State Configuration

    2NO + 2NC

    Number Of Auxiliary Contacts

    0

    Terminal Type

    Screw

    Width

    45mm

    Length

    58mm

    Depth

    57mm

    Better World Verification

    Green Premium

    Better World Product

    Yes

    Maximum Operating Temperature

    +50°C

    Minimum Operating Temperature

    -25°C

    Related links