- RS Stock No.:
- 822-9363
- Mfr. Part No.:
- DRC3R40D400
- Manufacturer:
- Sensata / Crydom
Temporarily out of stock - back order for despatch 28/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR698.90
Units | Per Unit |
1 + | MYR698.90 |
- RS Stock No.:
- 822-9363
- Mfr. Part No.:
- DRC3R40D400
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Contactor, 32mA Input Current, 3 Poles - DRC Series - DRC3R40D400
Want to stay ahead of the curve in circuit control? Turn to this solid-state contactor from Sensata | Crydom. As this component has a three-pole configuration, it can switch multiple phases simultaneously, offering improved operational efficiency. Installation is a breeze as you can simply snap the unit onto a DIN rail. Screw terminals mean you can wire up this contactor in no time. You can use this component to safely manage electrical devices in applications such as HVAC systems and automotive control.
Features & Benefits
• Compact dimensions of 45.3 (L) x 86.7 (W) x 95.6mm (D) for installation in tight spaces
• Wide operating temperature range between -30°C and +80°C for use in challenging conditions
• Built-in overvoltage protection for enhanced electrical safety
• Wide operating temperature range between -30°C and +80°C for use in challenging conditions
• Built-in overvoltage protection for enhanced electrical safety
Is this device touch-proof?
Yes. This contactor carries an IP20 rating, indicating it's touch-proof and protected against objects larger than 12mm.
What's the advantage of a solid-state contactor?
Solid-state contactors are more durable than electromechanical ones as they don't contain any moving parts. This reduces wear and tear for a longer service life.
Solid State Contactors
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Contact Voltage Rating | 30 Vdc |
Contact Current Rating | 32 mA |
Series | DRC |
Function | Motor Control |
Normal State Configuration | 3NO |
Terminal Type | Screw |
Width | 86.71mm |
Length | 45.31mm |
Depth | 96.02mm |
Minimum Operating Temperature | -30°C |
Load Voltage | 48 V ac → 400V ac |
Maximum Operating Temperature | +80°C |
Control Voltage | 18 V ac → 30 V ac, 18 V dc → 30 V dc |
Mounting Style | DIN Rail Mount |
Input Current | 12.5 mA → 32mA |
Pole and Throw Configuration | 3P |
Load Current | 7.6A |