- RS Stock No.:
- 743-5311
- Mfr. Part No.:
- LC1DT20EL
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 743-5311
- Mfr. Part No.:
- LC1DT20EL
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
4 pole Contactors, DC Controlled
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a highly reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards
Features and Benefits
Utilisation category AC1
Auxiliary contact configuration one N/O, one N/C
Width of LC1D contactors is 45mm
Closing time of LC1D series is 12-22ms, opening time is 4-19ms
These contactors must not be used with TeSys overload relays, interconnection units or GV2 circuit breakers
Auxiliary contact configuration one N/O, one N/C
Width of LC1D contactors is 45mm
Closing time of LC1D series is 12-22ms, opening time is 4-19ms
These contactors must not be used with TeSys overload relays, interconnection units or GV2 circuit breakers
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Is the TeSys D range a double break pole type contactor?
Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48 V dc |
Number of Poles | 4 |
Contact Voltage Rating | 690 V ac/dc |
Contact Current Rating | 20 A |
Series | LC1D |
Range | TeSys D |
Normal State Configuration | 4NO |
Auxiliary Contact Configuration | 1NO |
Number Of Auxiliary Contacts | 2 |
Terminal Type | Screw |
Width | 45mm |
Length | 85mm |
Depth | 99mm |