- RS Stock No.:
- 456-0130
- Mfr. Part No.:
- 1SBL281001R8810
- Manufacturer:
- ABB
Discontinued product
Alternative
ABB AF Series Contactor, 230 V dc Coil, 3-Pole, 21 A, 15 kW, 3NO, 690 V ac
MYR662.86
Each
RS Stock No.: 711-6127
- RS Stock No.:
- 456-0130
- Mfr. Part No.:
- 1SBL281001R8810
- Manufacturer:
- ABB
Legislation and Compliance
Product Details
ABB Contactor, DIN Rail Mounting, 8kV Impulse Withstand Voltage - A-Line Series - 1SBL281001R8810
Need a trusty switching solution for your equipment? Make the change to this contactor from ABB. When its electromagnetic coil receives energy, it causes the internal contacts to close, sending power to your circuit. Thanks to its hefty power rating of 15kW, you can safely use it in your heavy-duty electrical systems. The unit's three poles mean it works a treat with three-phase devices. A mechanical durability rating of 10 million cycles means you can be sure it will keep up with demanding applications in the long term.
Features & Benefits
Mounts onto a DIN rail for simple and convenient installation
Mechanical switching frequency of up to 3600 cycles per hour for use in demanding applications
Accepts both flexible and rigid cables for versatility
Mechanical switching frequency of up to 3600 cycles per hour for use in demanding applications
Accepts both flexible and rigid cables for versatility
Applications
HVAC systems
Control panels
Pharmaceutical industry
Motor starters
Control panels
Pharmaceutical industry
Motor starters
What switching time can I expect from this contactor?
As this piece of gear has a contact opening time between 4 and 11ms and a closing time between 8 and 21ms, you can rest assured that it rapidly switches power to your connected device.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 55 A |
Series | A Line |
Range | A Line |
Power Rating | 15 kW |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Auxiliary Contact Configuration | 1NO |
Terminal Type | Screw |
Length | 90mm |
Width | 54mm |
Depth | 108.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Control Voltage | 260 V |
Pole and Throw Configuration | 3P |
Mounting Style | DIN Rail |