- RS Stock No.:
- 445-0910
- Mfr. Part No.:
- 1SBL141001R8810
- Manufacturer:
- ABB
Discontinued product
Alternative
ABB AF Series Contactor, 230 V ac Coil, 3-Pole, 25 A, 4 kW, 3NO, 690 V ac
MYR230.74
Each
RS Stock No.: 711-6118
- RS Stock No.:
- 445-0910
- Mfr. Part No.:
- 1SBL141001R8810
- Manufacturer:
- ABB
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
A Series AC Controlled Contactors
Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked
Note
For Overloads see 455-7797, 456-0196 and similar products.
Approvals
UL, CSA, BV, DNV, GL, LROS, PRS and RINA
ABB Contactor, 3NO Configuration, 74 (L) x 44mm (W) - A Line Series - 1SBL141001R8810
To switch electrical circuits in your machinery on and off, turn to this contactor from ABB. Its 3-pole design makes it suitable for use with 3-phase electric motors. The unit comes with a built-in auxiliary contact that's designed to monitor its contact position and quickly notify the control system of any changes. A mechanical durability rating of 10,000,000 cycles means you can reliably use this contactor in the long term. Thanks to a contact current rating of 25A, it can withstand heavy-duty electrical systems.
Compact dimensions of 74 (L) x 44 (W) x 74mm (D) to use minimal system space
Wide operating temperature range between -40°C and +55°C to withstand harsh industrial environments
DIN rail and back plate mounting for versatile assembly
Resistant to mechanical shock, assuring you of durable performance
Maximum switching frequency of 3600 cycles per hour for reliable constant use
Wide operating temperature range between -40°C and +55°C to withstand harsh industrial environments
DIN rail and back plate mounting for versatile assembly
Resistant to mechanical shock, assuring you of durable performance
Maximum switching frequency of 3600 cycles per hour for reliable constant use
Applications
HVAC systems
Packaging machinery
Consumer electronics
Packaging machinery
Consumer electronics
How fast is this contactor?
With a contact opening time between 4 and 11ms and a contact closing time between 10 and 26ms, you can rely on this contactor for fast power switching in your devices.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 25 A |
Range | A Line |
Series | A Line |
Power Rating | 4 kW |
Function | Motor Control |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 74mm |
Width | 44mm |
Depth | 74mm |
Control Voltage | 230 V → 240 V at 50 Hz, 240 V → 260 V at 60 Hz |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Mounting Style | DIN Rail Mount |