Siemens SIRIUS 3RH2 Contactor Relay, 12 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 690 V ac
- RS Stock No.:
- 275-3931
- Mfr. Part No.:
- 3RH2122-2BA40
- Manufacturer:
- Siemens

1 / 2
Subtotal (1 unit)**
MYR321.12
Temporarily out of stock - back order for despatch 09/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR321.12 |
**price indicative
- RS Stock No.:
- 275-3931
- Mfr. Part No.:
- 3RH2122-2BA40
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Coil Voltage | 12 V dc | |
Number of Poles | 4 | |
Contact Voltage Rating | 690 V ac | |
Contact Current Rating | 10 A | |
Range | SIRIUS | |
Series | 3RH2 | |
Normal State Configuration | 2NO + 2NC | |
Select all | ||
---|---|---|
Brand Siemens | ||
Coil Voltage 12 V dc | ||
Number of Poles 4 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 10 A | ||
Range SIRIUS | ||
Series 3RH2 | ||
Normal State Configuration 2NO + 2NC | ||
Related links
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 3NO + 1NC, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 4NO, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 2NO + 2NC, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 2NO + 2NC, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 2NO + 2NC, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 2NO + 2NC, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 2NO + 2NC, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 2NO + 2NC, 690 V ac