191746 DILMS40-22(230V50HZ,240V60HZ) | Eaton Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 40 A, 2NC/2NO | RS
Recently searched

    Eaton Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 40 A, 2NC/2NO

    Subtotal (1 unit)**

    MYR1,358.01

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 02/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,358.01

    **price indicative

    RS Stock No.:
    250-9810
    Mfr. Part No.:
    191746 DILMS40-22(230V50HZ,240V60HZ)
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Coil Voltage

    220 V ac, 230 V dc

    Number of Poles

    3

    Contact Current Rating

    40 A

    Function

    Installation Contactor

    Normal State Configuration

    2NC/2NO

    Related links