Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Contactors & Auxiliary Contacts
/
Contactors
Omron J7KN Series Contactor, 24 V Coil, 3-Pole, 22 A, 11 kW
RS Stock No.:
214-7727
Mfr. Part No.:
J7KNG-22-10 24D
Manufacturer:
Omron
View all Contactors
Discontinued product
RS Stock No.:
214-7727
Mfr. Part No.:
J7KNG-22-10 24D
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Instructionsheet - J7KNG-22-10 24D
Datasheet J7KNG-22-10 24D
RoHS Certificate of Compliance
Statement of conformity
The Omron contactor has 3 poles. It operate on 400 V AC supply. It has 22 A rated current.
It is compliant to the global standards
Accessories like auxiliary contacts front or/and side mounted, mechanical interlock and suppressor units
Attribute
Value
Coil Voltage
24 V
Number of Poles
3
Contact Current Rating
22 A
Power Rating
11 kW
Range
J7KN Series