- RS Stock No.:
- 214-6886
- Mfr. Part No.:
- J7KNG-14-4 24D
- Manufacturer:
- Omron
Available for back order.
Price Each
MYR513.55
Units | Per Unit |
---|---|
1 + | MYR513.55 |
- RS Stock No.:
- 214-6886
- Mfr. Part No.:
- J7KNG-14-4 24D
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron J7KNG series contactor which is DC-operated has coil voltage 24 V dc and has current rating of 14 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H89 x W45 x D125.
Ambient operating temperature -40 to 60 °C
Finger proof
Finger proof
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 4 |
Contact Current Rating | 14 A |
Power Rating | 5.5 kW |