- RS Stock No.:
- 213-0634
- Mfr. Part No.:
- 3TH4454-0BF4
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 213-0634
- Mfr. Part No.:
- 3TH4454-0BF4
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Siemens SIRIUS 3TH4 series is a contactor relay for switching the control signals in the control circuit. It has operating voltage of 110 V DC. It has screw and Snap-On mounting type. The contactor relays have standard-compliant terminal designations and a reliable connection technology. The type of electrical connection for auxiliary and control current circuit is through screw terminal. Due to multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions. The devices are climate-resistant and have a high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.
Protection class IP is IP20
Ambient operating temperature is -25 to +55 °C
Ambient operating temperature is -25 to +55 °C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 9 |
Contact Current Rating | 6 A |
Range | SIRIUS |
Function | Reversing |
Normal State Configuration | 4NC + 5NO |