Siemens SIRIUS 3TF Size 14, 3TF6 Contactor, 132 V Coil, 3-Pole, 630 A, 335 kW, 4NO + 4NC
- RS Stock No.:
- 213-0521
- Mfr. Part No.:
- 3TF6844-0CF7
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR32,511.43
Temporarily out of stock - back order for despatch 02/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR32,511.43 |
**price indicative
- RS Stock No.:
- 213-0521
- Mfr. Part No.:
- 3TF6844-0CF7
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Coil Voltage | 132 V | |
Number of Poles | 3 | |
Contact Current Rating | 630 A | |
Power Rating | 335 kW | |
Series | Size 14, 3TF6 | |
Range | SIRIUS 3TF | |
Normal State Configuration | 4NO + 4NC | |
Select all | ||
---|---|---|
Brand Siemens | ||
Coil Voltage 132 V | ||
Number of Poles 3 | ||
Contact Current Rating 630 A | ||
Power Rating 335 kW | ||
Series Size 14, 3TF6 | ||
Range SIRIUS 3TF | ||
Normal State Configuration 4NO + 4NC | ||
Related links
- Siemens SIRIUS 3TF Size 14 230 V ac Coil 700 A 400 V ac
- Siemens SIRIUS 3TF Size 14 230 V ac Coil 630 A 400 V ac
- Siemens SIRIUS 3TF6 Contactor 3-Pole 335 kW 400 V
- Siemens SIRIUS 3TF Size 14 24 V dc Coil 700 A 400 V ac
- Siemens SIRIUS 3TF6 Contactor 3-Pole 335 kW 400
- Siemens SIRIUS 3TF6 Contactor 3-Pole 335 kW 400
- Siemens SIRIUS 3TF6 Contactor 3-Pole 335 kW 400
- Siemens SIRIUS 3TF6 Contactor 3-Pole 335 kW 400