- RS Stock No.:
- 186-3453
- Mfr. Part No.:
- 26626
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 186-3453
- Mfr. Part No.:
- 26626
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ESB40 installation contactor is a 2 pole contactor suitable for modular switchboards. They are specially designed fitting to modular DIN rail products and for applications where customers want to use the panel design with high finger protection. Installation contactors are used in residential, commercial and industrial applications for the control of single or three-phase loads up to 40 A or switching of control signals. Further features are the noiseless and hum-free DC coil, the integrated overvoltage protection up to 5 kV and a switch position indication. Auxiliary contacts, distance pieces and sealing cover for protection against unauthorized changes are available as accessory.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 2 |
Contact Voltage Rating | 220 V dc, 400 V ac |
Contact Current Rating | 40 A |
Range | ESB40-20 |
Series | ESB |
Normal State Configuration | 2NO |
Terminal Type | Screw |
Length | 65mm |
Width | 54mm |
Depth | 85mm |
Mounting Style | DIN Rail Mount |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |