- RS Stock No.:
- 181-0985
- Mfr. Part No.:
- CT-100L
- Manufacturer:
- Toyogiken
Discontinued product
- RS Stock No.:
- 181-0985
- Mfr. Part No.:
- CT-100L
- Manufacturer:
- Toyogiken
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stud type for CT series is used with long connection screws. This series are available from 130A to 800A.
Specifications
Attribute | Value |
---|---|
Contact Voltage Rating | 660 V ac/dc |
Contact Current Rating | 130 A |
Series | CT-S |
Mounting Style | DIN Rail Mount |