- RS Stock No.:
- 122-9459
- Mfr. Part No.:
- 3RT2035-1AU00
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 122-9459
- Mfr. Part No.:
- 3RT2035-1AU00
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Features and Benefits
Screw Connection
All models vary with Current rating and Voltage.
Various NO/NC Values
All models vary with Current rating and Voltage.
Various NO/NC Values
Siemens Sirius Range Contactor & Control Relays
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V |
Contact Current Rating | 40 A |
Power Rating | 18.5 kW |
Range | SIRIUS Innovation |
Series | 3RT2 |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 2 |
Terminal Type | Screw |
Width | 130mm |
Length | 55mm |
Depth | 113.4mm |
Maximum Operating Temperature | +60°C |
Pole and Throw Configuration | 3PST |
Minimum Operating Temperature | -25°C |