Siemens SIRIUS Contactor, 4 → 30 VDC Coil, 3-Pole, 50 A, 3NO, 600 V
- RS Stock No.:
- 156-987
- Mfr. Part No.:
- 3RF2450-3AC45
- Manufacturer:
- Siemens
Price Each**
MYR2,124.62
999999 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,124.62 |
**price indicative
Related links
- Siemens SIRIUS Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF23 Contactor 1-Pole 1NO, 600 V