- RS Stock No.:
- 134-695
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 134-695
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
3 Pole Contactors
AC3 switching category
3 N/O main contacts
440Vac switching voltage
DIN rail or screw mounting
Screw clamp connection
Coil connection from top or from top and bottom of the units
Front label for contactor assignment
In addition to the 3 main poles, each contactor includes at least 1 N/O auxiliary contact as standard
3 N/O main contacts
440Vac switching voltage
DIN rail or screw mounting
Screw clamp connection
Coil connection from top or from top and bottom of the units
Front label for contactor assignment
In addition to the 3 main poles, each contactor includes at least 1 N/O auxiliary contact as standard
Approvals
UL and CSA
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.
Note
* depending on models.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Contact Current Rating | 40 A |
Power Rating | 11 kW |
Normal State Configuration | NO |
Number Of Auxiliary Contacts | 1 |
Pole and Throw Configuration | 3P |