- RS Stock No.:
- 122-0955
- Mfr. Part No.:
- TETC0-U30S-D66
- Manufacturer:
- WEG
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR434.74
Units | Per Unit |
1 + | MYR434.74 |
- RS Stock No.:
- 122-0955
- Mfr. Part No.:
- TETC0-U30S-D66
- Manufacturer:
- WEG
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
Star Delta Timing Relay - TETC0 Series
Professional range of WEG electronic star delta timing relays from the TETC0 series. The relays provide high performance, precision, repeatability and immunity against noises.
LED status Indication
Right-side fast mounting
Up to 30 minutes timing
DIN Rail mount
Screw Terminals
Right-side fast mounting
Up to 30 minutes timing
DIN Rail mount
Screw Terminals
Specifications
Attribute | Value |
---|---|
Accessory Type | Electronic Timer |
Timer Function | Digital (Star Delta) |
Timer Range | 3 → 30s |
Voltage Rating | 300 V |
Mounting Type | Snap On |
Contact Configuration | SPST |
Size | 56 x 52 x 9mm |
Series | TETC0 |