Schneider Electric LR9F Overload Relay, 132 → 220 A F.L.C, 630 A Contact Rating, 100 W, 3P, TeSys
- RS Stock No.:
- 419-8713
- Mfr. Part No.:
- LR9F5371
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 419-8713
- Mfr. Part No.:
- LR9F5371
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 132 → 220 A | |
| Contact Current Rating | 630 A | |
| Range | TeSys | |
| Pole Configuration | 3P | |
| Series | LR9F | |
| Mounting Style | Direct Contactor | |
| Power Rating | 100 W | |
| Terminal Type | Solder Tag | |
| Reset Method | Manual | |
| Width | 101mm | |
| Depth | 123.5mm | |
| Length | 115mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70 °C | |
| Supply Voltage | 24 V dc | |
| Contact Voltage Rating | 1 kV ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 132 → 220 A | ||
Contact Current Rating 630 A | ||
Range TeSys | ||
Pole Configuration 3P | ||
Series LR9F | ||
Mounting Style Direct Contactor | ||
Power Rating 100 W | ||
Terminal Type Solder Tag | ||
Reset Method Manual | ||
Width 101mm | ||
Depth 123.5mm | ||
Length 115mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70 °C | ||
Supply Voltage 24 V dc | ||
Contact Voltage Rating 1 kV ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Schneider Electric | TeSys LR9 Series | Overload Relays
Designed to create extremely compact motor starters, the LR9 series can be mounted below the LC1-D115/150 and LC1-E contactors (1, 3 or 4 pole F range contactors), Featuring built in alarm function this range of overload relays have a high level of accuracy and a wide adjustment range for control. The LR9 series of thermal overload relays offer direct mount, reliable protection in the case of circuit phase failure and overloads, with a compact design for most automation and demanding applications.
Features and Benefits:
2 relays versions:
Simplified version: class 10, class 20
8 ratings
Built-in alarm function
Screw clamp connectors
Settings locked by sealing the transparent flap
Simplified version: class 10, class 20
8 ratings
Built-in alarm function
Screw clamp connectors
Settings locked by sealing the transparent flap
Protection ratings & Safety features:
CSA, GOST and UL certification
Class 10 current rating conforming to EN 60947-4-1
IEC 60255-17, IEC 60255-8, IEC 60947-4-1 and VDE 0660 standards
IP20 conforming to VDE 0106
IP20 conforming to IEC 60529
Class 10 current rating conforming to EN 60947-4-1
IEC 60255-17, IEC 60255-8, IEC 60947-4-1 and VDE 0660 standards
IP20 conforming to VDE 0106
IP20 conforming to IEC 60529
Applications - Industry, building and infrastructure including:
Line protection
Standard motor protection
Stalling and lose of phase protection
Motor overload protection
Line protection
Standard motor protection
Stalling and lose of phase protection
Motor overload protection


