Schneider Electric LRD3 Thermal Overload Relay NO/NC, 55 → 70 A F.L.C, 70 A Contact Rating, 3P, TeSys
- RS Stock No.:
- 394-9251
- Mfr. Part No.:
- LRD3361C
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 394-9251
- Mfr. Part No.:
- LRD3361C
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Three-pole Thermal Overload Relays
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.
Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 55 → 70 A |
Contact Current Rating | 70 A |
Range | TeSys |
Pole Configuration | 3P |
Series | LRD3 |
Mounting Style | Direct Contactor |
Normal State Configuration | NO/NC |
Terminal Type | Screw |
Reset Method | Automatic, Manual |
Width | 55mm |
Number Of Auxiliary Contacts | 2 |
Depth | 123mm |
Length | 236mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -20 → +60 °C |
Contact Voltage Rating | 690 V ac |