Schneider Electric Control Relay 3 NO + 2 NC, 10 A Contact Rating, 5.4 W, 100 V, TeSys
- RS Stock No.:
- 256-4107
- Mfr. Part No.:
- CAD326KD
- Brand:
- Schneider Electric
- RS Stock No.:
- 256-4107
- Mfr. Part No.:
- CAD326KD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | TeSys | |
| Power Rating | 5.4 W | |
| Normal State Configuration | 3 NO + 2 NC | |
| Control Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 10 A | ||
Range TeSys | ||
Power Rating 5.4 W | ||
Normal State Configuration 3 NO + 2 NC | ||
Control Voltage 100 V | ||
- COO (Country of Origin):
- FR
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.
Different ways for connection
Compatible for all the voltages on the market
Compatible for all the voltages on the market

