Siemens 3RB Overload Relay 1NC/1NO, 50 A F.L.C, 4 A Contact Rating, 45 kW, 3P, SIRIUS
- RS Stock No.:
- 252-3239
- Mfr. Part No.:
- 3RB30362UX1
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR1,175.93
Temporarily out of stock - back order for despatch 21/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,175.93 |
**price indicative
- RS Stock No.:
- 252-3239
- Mfr. Part No.:
- 3RB30362UX1
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
FLC Motor Rating | 50 A | |
Contact Current Rating | 4 A | |
Range | SIRIUS | |
Pole Configuration | 3P | |
Series | 3RB | |
Power Rating | 45 kW | |
Normal State Configuration | 1NC/1NO | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
FLC Motor Rating 50 A | ||
Contact Current Rating 4 A | ||
Range SIRIUS | ||
Pole Configuration 3P | ||
Series 3RB | ||
Power Rating 45 kW | ||
Normal State Configuration 1NC/1NO | ||
Related links
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS