WEG RW_E Thermal Overload Relay 1NO + 1NC, 25 A F.L.C, 5 → 25 A Contact Rating, 0.38 W, 3P

Subtotal (1 unit)*

MYR836.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR836.30

*price indicative

RS Stock No.:
122-1048
Mfr. Part No.:
RWB40E-3-A4U025
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

FLC Motor Rating

25 A

Contact Current Rating

5 → 25 A

Pole Configuration

3P

Series

RW_E

Mounting Style

DIN Rail Mount

Power Rating

0.38 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Length

96mm

Depth

84.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

RoHS Status: Exempt

COO (Country of Origin):
BR

Thermal Overload Relays - RW Series


Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable


WEG

Related links