Allen Bradley 193-T1 Overload Relay, 0.35 → 0.5 A F.L.C, 2 mA Contact Rating, 6 W, 15 V, 193-T1AA

Subtotal (1 unit)*

MYR412.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR412.27

*price indicative

RS Stock No.:
250-221
Mfr. Part No.:
193-T1AA50
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

FLC Motor Rating

0.35 → 0.5 A

Contact Current Rating

2 mA

Range

193-T1AA

Series

193-T1

Power Rating

6 W

Control Voltage

15 V

COO (Country of Origin):
CN
The Allen Bradley Bimetallic Overload Relay is designed for reliable motor protection, with a trip rating of ultimate tripping current set at 120% of the Full Load Amperage. It offers phase loss sensitivity, with a trip rating at phase loss of 115% FLA. The relay features an automatic or manual reset mode, providing flexibility in operation. For maintenance or testing, it includes a manual release of auxiliary contacts. Trip indication is clearly visible through a flag, ensuring easy identification of overload events. The relay is suitable for use at altitudes up to 2000 meters.

IP2X protection rated
Pollution degree is 3
CE and cULus certified
UL508 and CSA standard meet

Related links