Better World
Schneider Electric TeSys Terminal for use with 3 Pole Giga Contactor LC1G115-225
- RS Stock No.:
- 249-4671
- Mfr. Part No.:
- LA9G3611
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR352.26
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR352.26 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 249-4671
- Mfr. Part No.:
- LA9G3611
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Contactor Connector | |
For Use With | 3 Pole Giga Contactor LC1G115-225 | |
Range | TeSys | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Connector | ||
For Use With 3 Pole Giga Contactor LC1G115-225 | ||
Range TeSys | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Related links
- Schneider Electric TeSys Terminal for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSys Terminal for use with 3 Pole Giga contactor LC1G115-225
- Schneider Electric TeSys Shroud for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSys Shroud for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSys Jumper Bar for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSys Jumper Bar for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSys Jumper Bar for use with Giga Contactor LC1G115-225
- Schneider Electric TeSys Base for use with Giga Contactor LC1G115-225