WEG Surge Suppressor for use with CWC07 to CWC025 Contactors, CWCA0 Contactors, 400 → 510 V ac
- RS Stock No.:
- 122-0990
- Mfr. Part No.:
- VRC0-5 D73
- Manufacturer:
- WEG
Subtotal (1 unit)**
MYR44.23
Temporarily out of stock - back order for despatch 11/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR44.23 |
**price indicative
- RS Stock No.:
- 122-0990
- Mfr. Part No.:
- VRC0-5 D73
- Manufacturer:
- WEG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WEG | |
Accessory Type | Surge Suppressor Block Varistor | |
For Use With | CWC07 to CWC025 Contactors, CWCA0 Contactors | |
Voltage Rating | 400 → 510 V ac | |
Series | VRC0 | |
Mounting Type | Snap On | |
Select all | ||
---|---|---|
Brand WEG | ||
Accessory Type Surge Suppressor Block Varistor | ||
For Use With CWC07 to CWC025 Contactors, CWCA0 Contactors | ||
Voltage Rating 400 → 510 V ac | ||
Series VRC0 | ||
Mounting Type Snap On | ||
Related links
- WEG Surge Suppressor for use with CWC07 to CWC025 Contactors 400 → 510 V
- WEG Surge Suppressor for use with CWC07 to CWC025 Contactors 277 → 380 V ac, 300 → 510
- WEG Surge Suppressor for use with CWC07 to CWC025 Contactors 130 → 275 V ac, 180 → 300
- WEG Surge Suppressor for use with CWC07 to CWC025 Contactors 50 → 127 V ac, 60 → 180 V
- WEG Surge Suppressor for use with CWC07 to CWC025 Contactors 12 → 48 V ac, 12 → 60 V dc
- WEG Surge Suppressor for use with CWC07 to CWC025 Contactors 50 → 127 V
- WEG Surge Suppressor for use with CWC07 to CWC025 Contactors 130 → 250 V
- WEG Surge Suppressor for use with CWC07 to CWC025 Contactors 12 → 24 V