Allen Bradley 4983-DS Suppressor Module for use with Electrical Panel, 275 V
- RS Stock No.:
- 265-921
- Mfr. Part No.:
- 4983-DS230-80
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR516.94
Temporarily out of stock - back order for despatch 20/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR516.94 |
**price indicative
- RS Stock No.:
- 265-921
- Mfr. Part No.:
- 4983-DS230-80
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Accessory Type | Surge Suppressor | |
For Use With | Electrical Panel | |
Range | 4983-DS | |
Voltage Rating | 275 V | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Accessory Type Surge Suppressor | ||
For Use With Electrical Panel | ||
Range 4983-DS | ||
Voltage Rating 275 V | ||
Related links
- Allen Bradley 4983-DS Suppressor Module for use with Electrical Panel, 275 V
- Allen Bradley 4983-DS Suppressor Module for use with Electrical Panel, 420 V
- Allen Bradley 4983-DS Suppressor Module for use with Electrical Panel, 150 V
- Allen Bradley 4983-DS Suppressor Module for use with Electrical Panel, 550 V
- Allen Bradley 4983-DS Suppressor Module for use with Electrical Panel, 690 V
- Allen Bradley 4983-PF Suppressor Module for use with Industrial Use, 275 V
- Allen Bradley 4983-DH Suppressor Module for use with Industrial Use, 330 V
- Allen Bradley 4983-DC Suppressor Module for use with Industrial Use, 320 V